• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing CFS 99-48 F plug Compression Connections: F plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

F-plug, quickfix compression CFS 99-48

  • 'Energy efficiency class A+' is displayed in black text as the key feature.

Technical specifications

  • Mounting with compression tool lwa 8-00
  • Can be used for coaxial cable with dielectric diameter of 4.9 mm
Product type

F plug

Content

1 pc(s)

Connections

F plug

Cable features

Compression

Connector type

Plug, straight

Impedance

75 Ω

Factory colour

Silver

Green

Material (details)

NITIN-coated (anti-allergen)

Impedance

75 Ω

Stripping length

7/6 mm

Connection

Compression

Standards

EN 50083-2/A1, class A

Documents & Downloads

Datasheet

Datasheet 1318338 Axing CFS 99-48 F plug Compression Connections: F plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1318338 Axing CFS 99-48 F plug Compression Connections: F plug 1 pc(s)

Information

Information 1318338 Axing CFS 99-48 F plug Compression Connections: F plug 1 pc(s)

Description

System requirements

  • Can be used for coaxial cable with dielectric diameter of 4.9 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.77*

What kind of SAT Antenna Connectors & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)