• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0557 0005-02 230V/AC Switch Module In Housing With Operator Panel Switching module 230 V / AC in th

Product type
Universal switchboard
Operating voltage
230 V AC
Type
0557 0005-02
Operating current
20 mA
Switching voltage (max.)
230 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik 0557 0005-02 230V/AC Switch Module In Housing With Operator Panel Switching module 230 V / AC in the enclosure with control panel

  • Direct connection of NTC, LDR, etc.
  • For industrial sensors 0 - 1 V/10 V/20 mA
  • Configurable operating time relay 10 s - 10 min

Our service for you

Technical specifications

  • Power consumption: 5 VA
Product type

Universal switchboard

Type

0557 0005-02

Operating voltage

230 V AC

Operating current

20 mA

Switching voltage (max.)

230 V AC

Switching current (max.)

5 A

Content

1 pc(s)

Length

100 mm

Width

100 mm

Height

60 mm

Dim

(L x W x H) 100 x 100 x 60 mm

RoHS-compliant

Yes

Type

Switching module 230 V / AC in the enclosure with control panel

Type

CON-SENSW-GEH230V

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 156530 B + B Thermo-Technik 0557 0005-02 230V/AC Switch Module In Housing With Operator Panel Switching module 230 V / AC in th

Description

Switch module (two-step controller) for almost all sensors and detectors. The input can be connected to a wide variety of sensors, depending on the area of use. Suitable sensors: The sensors are preassembled with a 1 m lead, Western connectors and cable gland. Dew point sensor (condensation water monitor): Detects the risk of condensation before it occurs. Humidity monitor for bath/shower, external walls, chilled ceilings, shop windows, etc. Conductance sensor: For monitoring water quality (ion content) or fill level, as a foam sensor, etc. Room humidity sensor: With sintered protective cap for controlling the relative humidity in greenhouses, terrariums, bathrooms, switch cabinets, etc. Temperature sensor -40 to +80 °C. In a stainless steel sensor tube, diameter 6 x 30 mm, or as a pressure-resistant screw-in sensor with M10 thread. Light sensor 50 - 2000 Lux: Weather-resistant, for indoor and outdoor installation.

Features

  • Input with AC evaluation (conductance)
  • Configurable operating time relay 10 s - 10 min
  • Three potentiometers for adjusting the switching thresholds and hysteresis
  • 6 LEDs for operating status display
  • Switching polarity and operating time relay can be coded via plug-in jumpers
  • Power relay with two-way contact
  • Universal analogue input for resistive sensors
  • Direct connection of NTCs, PTCs, LDRs or industrial sensors 0 - 1/5/10 V, 0 - 20 mA, etc.
  • Second input for electrolytic sensors such as dew point and humidity sensors, level electrodes, water detectors, rain sensors, building humidity sensors, etc. (operating principle via AC impedance analysis)
  • Third input for reed contacts, level switches, alarm contacts, etc.

Scope of delivery

  • Supplied in housing with control panel and cable glands, sensors not included.