• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Heating element cable Black 0230 0215 Sold per metre

Product type
Heating element cable
No. of leads
2 x
Outside Ø
3.6 mm
Content
Sold per metre
Cable features
Flexible
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.49)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal cable type J NiCr, 2 x 0.22 mm², PVC/PVC

Our service for you

Technical specifications

Product type

Heating element cable

No. of leads

2 x

Content

Sold per metre

Cable features

Flexible

Outside Ø

3.6 mm

Packaged

No

Manufacturer part #

0230 0215

Factory colour

Black

Insulation material

PVC

Insulation

PVC

Core layout

7 x 0.20 mm

Material (details)

PVC

Max. length sold by the metre

100 m

Sold per metre

Yes

RoHS-compliant

Yes

Max. temperature range (flexible installation)

105 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (fixed installation)

+105 °C

Type

Thermoleitung Typ J NiCr

Documents & Downloads

Datasheet

Datasheet 3736853 B + B Thermo-Technik Heating element cable Black 0230 0215 Sold per metre

User & Safety Instructions

User & Safety Instructions 3736853 B + B Thermo-Technik Heating element cable Black 0230 0215 Sold per metre

Description

The thermal cable type J can be used at ambient temperatures from - 20 to +105 °C. The two conductors of this thermal cable are made of the same alloy made of thermocouples of type J (Fe-CuNi), whereby the accuracy class 1 is fulfilled. The extension of existing thermocouples is possible and does not lead to any additional errors in the measurement. The cable has a robust and flexible PVC insulation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)