• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Sensor sinter attachment 1 pc(s) 0133 0011 Reading range: 10 - 90 RH

Product type
Sensor sinter attachment
Reading range (max.)
90 RH
Type
0133 0011
Reading range (min.)
10 RH
Reading range
10 - 90 RH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 19.99
-20 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PE sintered cap for relative humidity detector

Our service for you

Technical specifications

Product type

Sensor sinter attachment

Type

0133 0011

Reading range (min.)

10 RH

Reading range (max.)

90 RH

Reading range

10 - 90 RH

Material

Polyethylene (PE)

Min. temperature

0 °C

Max. temperature

+50 °C

Content

1 pc(s)

RoHS-compliant

Yes

Material (details)

Polyethylene

Type

PE-sinter cap

Type

CON-SIFI-HYANA

Connection

5-pin plug

Temperature range

-0 - +50 °C

Reading range

10 - 90 RH

Documents & Downloads

Datasheet

Datasheet 156505 B + B Thermo-Technik Sensor sinter attachment 1 pc(s) 0133 0011 Reading range: 10 - 90 RH

Description

The PE sinter cap is waterproof for inserting in the protective cap and protects the sensor from dust and water.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.