• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Temperature and humidity sensor module 1 pc(s) HYTE-ANA-10V Reading range: 10, 0 - 90, +50 RH, °C (

Product type
Temperature and humidity sensor module
Connector
Pin strip
Max. operating voltage
12 V DC
Reading range (max.)
90 RH
+50 °C
Type
HYTE-ANA-10V
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accuracy: (with 23 °C) ±3 % r.h /±3 k
  • Dim. Plastic protective cap (Ø x L) 17 x 32 mm
Product type

Temperature and humidity sensor module

Type

HYTE-ANA-10V

Connector

Pin strip

Min. operating voltage

12 V DC

Max. operating voltage

12 V DC

Operating voltage

12 V DC

Max. current consumption

5 mA

Reading range (min.)

10 RH

0 °C

Reading range (max.)

90 RH

+50 °C

Reading range

10, 0 - 90, +50 RH, °C

Output signal (min.)

0 V

Output signal (max.)

10 V

Min. temperature

0 °C

Max. temperature

+50 °C

Content

1 pc(s)

Length

110 mm

Width

13 mm

Dim

(L x W) 110 mm x 13 mm

RoHS-compliant

Yes

Type

Humidity/Temperature sensor module

Output voltage

2 x 0 - 10 V/DC V

Current consumption


5 mA

Type

HYTE-ANA-10V

Connection

5-pin connector, RM 2.54 mm

Temperature range

0 - 50 °C

Reading range

10 - 90 % r.F. /0 - 50 °C

Operating voltage

12 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 502212 B + B Thermo-Technik Temperature and humidity sensor module 1 pc(s) HYTE-ANA-10V Reading range: 10, 0 - 90, +50 RH, °C (

Description

Calibrated humidity module with voltage output Ideal for space measurements in the building control system Linear and temperature compensated standard signal 0 - 10 V for 10 - 90% RH Precise two points calibration(offset and gain ). With additional temperature measurement: Temperature output 0 10 V for 0 50 °C, linear, accuracy: ±0.3 K.

Features

  • Protective cover

Hints

Sintered stainless steel case and cap please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)