• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Moisture sensor 1 pc(s) KFS140-D Reading range: 0 - 100 RH (L x W x H) 5 x 3.81 x 0.4 mm

Product type
Moisture sensor
Connector
Print
Max. operating voltage
12 V
Reading range (max.)
100 RH
Type
KFS140-D
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Capacitive humidity sensor KFS140

  • Chemisch resistent
  • ong-term stable
  • and accurate

Our service for you

Technical specifications

  • Capacity (electrical): 150 pF
Product type

Moisture sensor

Type

KFS140-D

Connector

Print

Min. operating voltage

12 V

Max. operating voltage

12 V

Operating voltage

12 V

Reading range (min.)

0 RH

Reading range (max.)

100 RH

Reading range

0 - 100 RH

Response time

12 s

Min. temperature

-30 °C

Max. temperature

+150 °C

Content

1 pc(s)

Length

5 mm

Width

3.81 mm

Height

0.4 mm

Dim

(L x W x H) 5 x 3.81 x 0.4 mm

RoHS-compliant

Yes

Pick-up time (details)


< 12 s

Type

KFS140-D

Connection

PTFE insulated connection wires

Temperature range

-30 - +150 °C

Reading range

0 - 100 RH

Operating voltage


12 V

Documents & Downloads

Datasheet

Datasheet 156506 B + B Thermo-Technik Moisture sensor 1 pc(s) KFS140-D Reading range: 0 - 100 RH (L x W x H) 5 x 3.81 x 0.4 mm

User & Safety Instructions

User & Safety Instructions 156506 B + B Thermo-Technik Moisture sensor 1 pc(s) KFS140-D Reading range: 0 - 100 RH (L x W x H) 5 x 3.81 x 0.4 mm

Information

Information 156506 B + B Thermo-Technik Moisture sensor 1 pc(s) KFS140-D Reading range: 0 - 100 RH (L x W x H) 5 x 3.81 x 0.4 mm

Description

For measuring the relative humidity of air or gas mixtures. High quality design on a ceramic substrate using thin film technology. The sensor is for long-term stable and accurate, dewing resistant, chemically resistant and is characterized by fast response.
KFS140-D: discrete standard for general applications

Scope of delivery

  • Data sheet
  • Application circuits

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)