• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Leakage sensor 1 pc(s) LEME-24V Reading range: 0 - 15 mm (W x H x D) 82 x 130 x 60 mm

Product type
Leakage sensor
Connector
Screw terminals
Max. operating voltage
24 V DC
Reading range (max.)
15 mm
Type
LEME-24V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 85.99
-9 %
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leakage detector

  • Safe and reliable impedance measuring principle
  • Sensitivity/switching behaviour adjustable
  • Protection class IP54

Technical specifications

  • Switching point 2 - 60 kΩ (15 kΩ), 67 µs
Product type

Leakage sensor

Type

LEME-24V

Connector

Screw terminals

Min. operating voltage

24 V DC

Max. operating voltage

24 V DC

Operating voltage

24 V DC

Max. current consumption

80 mA

Switching voltage (max.)

30 V DC

Switching current (max.)

4 A

Reading range (min.)

0 mm

Reading range (max.)

15 mm

Reading range

0 - 15 mm

Min. temperature

+5 °C

Max. temperature

+60 °C

Content

1 pc(s)

Width

82 mm

Height

130 mm

Dim

(W x H x D) 82 x 130 x 60 mm

RoHS-compliant

Yes

Depth

60 mm

Type

24 V Leakage detector

Switching capacity

30 V/4 A

Current consumption


80 mA

Type

LEME-24V

Connection

1.5 mm² terminals

Temperature range

5 - 60 °C

Reading range

0 - 15 mm

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 502492 B + B Thermo-Technik Leakage sensor 1 pc(s) LEME-24V Reading range: 0 - 15 mm (W x H x D) 82 x 130 x 60 mm

User & Safety Instructions

User & Safety Instructions 502492 B + B Thermo-Technik Leakage sensor 1 pc(s) LEME-24V Reading range: 0 - 15 mm (W x H x D) 82 x 130 x 60 mm

Description

Function-safe leakage detector with potential-free switching output (relay). Sensitivity, switching features and measuring level are adjustable. Areas of application: Sanitary systems, monitoring of cooling system, condensation switch for collection pans

Features

  • Casing: white, ABS
  • Gold-plated measuring probes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.48€ 83.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)