• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Rain detector 1 pc(s) REGME-12V (L x W x H) 85 x 85 x 60 mm

1/3
Product type
Rain detector
Connector
Screw terminals
Max. operating voltage
12 V DC
12 V AC
Type
REGME-12V
Min. operating voltage
12 V DC
12 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 87.99
-9 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12/24V rain detector in housing

  • Functional, electrolytic measuring principle
  • Detects precipitation as rain or snow
  • Large, heated sensor surface for faster drying and winter operation
  • Adjustable sensitivity and switching response
  • Universal wall/mast holder available as an accessory

Technical specifications

  • Application area: Detection dry/moist or fog
  • Potential-free relay contact (changeover contact): 30 V/5 A.
Product type

Rain detector

Type

REGME-12V

Connector

Screw terminals

Min. operating voltage

12 V DC

12 V AC

Max. operating voltage

12 V DC

12 V AC

Operating voltage

12, 12 V DC, V AC

Max. current consumption

300 mA

Content

1 pc(s)

Length

85 mm

Width

85 mm

Height

60 mm

Dim

(L x W x H) 85 x 85 x 60 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2355009 B + B Thermo-Technik Rain detector 1 pc(s) REGME-12V (L x W x H) 85 x 85 x 60 mm

Datasheet 2355009 B + B Thermo-Technik Rain detector 1 pc(s) REGME-12V (L x W x H) 85 x 85 x 60 mm

User & Safety Instructions

User & Safety Instructions 2355009 B + B Thermo-Technik Rain detector 1 pc(s) REGME-12V (L x W x H) 85 x 85 x 60 mm

Conformity certificate

Conformity certificate 2355009 B + B Thermo-Technik Rain detector 1 pc(s) REGME-12V (L x W x H) 85 x 85 x 60 mm

Description

Basically, the rain detector is used to control terminal devices in building automation. The rain detector can be used, for example, to control awnings or skylights automatically. The switching polarity as well as the sensitivity are adjustable. At its most sensitive setting the device can also detect fog. The mast or wall bracket available as an accessory enables easy installation.

Re-design
The sensor surface has been optimized, so that the reliability in difficult operating conditions (e.g. Impact). To ensure this, the tips of the sensor surface no longer run vertically downwards, but at an angle of 80°. Moreover, the individual surfaces of the sensor surface are now much narrower and thus detect reliable rain and snow. In addition to the optimized sensor surface, an automatic activation of the sensor heater was also integrated. This is only active when the sensor surface is wet and is used for quick drying of the sensor surface and for removing snow residues. In addition, there is now an adjustable switch-off delay in the rain detector. This can be set individually to approx. 90 to 330 seconds, depending on the requirement.

Application areas:
- Agriculture and nurseries
- control of ventilation louches and skylights
- Automatic switch for awnings and blinds
- Building control technology
- Weather stations

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.47€ 103.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)