• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo Sensor sinter attachment 1 pc(s) 0554 0756 (L x W x H) 120 x 70 x 15 mm

1/2
Image similar
Product type
Sensor sinter attachment
Type
0554 0756
Content
1 pc(s)
Length
120 mm
Width
70 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor sinter attachment

Type

0554 0756

Content

1 pc(s)

Length

120 mm

Width

70 mm

Height

15 mm

Dim

(L x W x H) 120 x 70 x 15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101882 testo Sensor sinter attachment 1 pc(s) 0554 0756 (L x W x H) 120 x 70 x 15 mm

Description

PTFE sinter filter, Ø 12 mm, for aggressive media, high humidity range (continuous measurements), high flow speeds.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)