• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Moisture sensor 1 pc(s) HIH-4031-001 Reading range: 0 - 100 RH

1/2
Image similar
Product type
Moisture sensor
Connector
SMD
Max. operating voltage
5.8 V
Reading range (max.)
100 RH
Type
HIH-4031-001
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

30 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: condensation resistant, with water-repellent filter
Product type

Moisture sensor

Type

HIH-4031-001

Connector

SMD

Min. operating voltage

4 V

Max. operating voltage

5.8 V

Operating voltage

4 - 5.8 V

Max. current consumption

200 µA

Reading range (min.)

0 RH

Reading range (max.)

100 RH

Reading range

0 - 100 RH

Hysteresis

3 RH

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

1 pc(s)

Type

condensation resistant, with water-repellent filter

Current consumption


200 µA

Type

HIH-4031-001

Connection

SMD

Temperature range

-40 - +85 °C

Reading range

(non-condensing) 0 - 100 RH

Operating voltage

4-8 ? V

Documents & Downloads

Datasheet

Datasheet 505268 Honeywell Moisture sensor 1 pc(s) HIH-4031-001 Reading range: 0 - 100 RH

User & Safety Instructions

User & Safety Instructions 505268 Honeywell Moisture sensor 1 pc(s) HIH-4031-001 Reading range: 0 - 100 RH

Description

Output signal is almost linear, ideal for further processing for controller or other circuits Very low power consumption by TYPE. 200 uA, therefore, ideally suited for battery-powered devices Other advantages are: fast response time, stable, very low drift,
resistant to chemical and laser-trimmed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)