• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Sensor cable 1 pc(s) KAB-HYTEMOD-ANA Cable length: 2.00 m

1/2
Product type
Sensor cable
Connector
Plug (5-pin)
Type
KAB-HYTEMOD-ANA
Cable length
2.00 m
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection cable 2 m.

Our service for you

Technical specifications

Product type

Sensor cable

Type

KAB-HYTEMOD-ANA

Connector

Plug (5-pin)

Cable length

2.00 m

Content

1 pc(s)

RoHS-compliant

Yes

Type

Connection cable 2 m.

Type

KAB-HYANA

Connection

5-pin plug

Documents & Downloads

Datasheet

Datasheet 502216 B + B Thermo-Technik Sensor cable 1 pc(s) KAB-HYTEMOD-ANA Cable length: 2.00 m

User & Safety Instructions

User & Safety Instructions 502216 B + B Thermo-Technik Sensor cable 1 pc(s) KAB-HYTEMOD-ANA Cable length: 2.00 m

Description

Das 5The 5-pin, 2m connection cable is pluggable at the module The other side has zinc-plated cords.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)