• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International outdoor.cases Typ 4000 Camera case Waterproof

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Camera case

Factory colour

Yellow

Material

Polypropylene

Weight

3 kg

Compartments

Fixed

Features

Waterproof

Width

420 mm

Version

Handheld

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914278 B & W International outdoor.cases Typ 4000 Camera case Waterproof

Description

B&W 4000/Y/RPD. Type of bag: Lettercase/classic case, material: Foam, product color: Yellow. Volume: 17 l, width: 420 mm, depth: 325 mm. Operating temperature range -40 - 80 °C.

This text is machine translated.

Features

  • The weight of the case is approx. 3 kg and offers a volume of 16.6 l.
  • The rubberized grip enables a secure hold while carrying
  • With a name plate on the front side, the case can be easily personalized
  • The automatic pressure compensation valve on the front allows the case to be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress
  • The specially developed snap locks provide for a firm closure and offer a simple, quick opening of the case
  • The case contains a removable insert made of washable fabric material. The individual bars can be used individually by means of hook and loop.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)