User & Safety Instructions 1914269 B & W International outdoor.cases Typ 5500 Camera case Waterproof
Description
Type 5500 is twice as high as the type 5000 and thus offers a lot of storage space. 3 handles provide a special handiness with this case. The outdoor.cases by the suitcase specialist B&W International GmbH were developed for the toughest outdoor use and tested under extreme conditions. Designed for a temperature range from -30°C to +80°C, they are stackable and 100% waterproof according to IP67 certification, dust-proof, break-proof and indestructible.
This text is machine translated.
Features
The weight of the case is approximately 5.65 kg and offers a volume of 37.9 l.
The rubberized grip enables a secure hold while carrying
With a name plate on the front side, the case can be easily personalized
The automatic pressure compensation valve on the front allows the case to be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress
The specially developed snap locks provide for a firm closure and offer a simple, quick opening of the case
The case contains a removable insert made of washable fabric material. The individual bars can be used individually by means of hook and loop.
Description
Type 5500 is twice as high as the type 5000 and thus offers a lot of storage space. 3 handles provide a special handiness with this case. The outdoor.cases by the suitcase specialist B&W International GmbH were developed for the toughest outdoor use and tested under extreme conditions. Designed for a temperature range from -30°C to +80°C, they are stackable and 100% waterproof according to IP67 certification, dust-proof, break-proof and indestructible.
This text is machine translated.
Features
The weight of the case is approximately 5.65 kg and offers a volume of 37.9 l.
The rubberized grip enables a secure hold while carrying
With a name plate on the front side, the case can be easily personalized
The automatic pressure compensation valve on the front allows the case to be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress
The specially developed snap locks provide for a firm closure and offer a simple, quick opening of the case
The case contains a removable insert made of washable fabric material. The individual bars can be used individually by means of hook and loop.