• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International outdoor.cases Typ 6800 Camera case Waterproof

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 535.00
-16 %
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Camera case

Factory colour

Black

Material

Polypropylene

Weight

11.7 kg

Compartments

Fixed

Features

Waterproof

Version

Handheld

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914276 B & W International outdoor.cases Typ 6800 Camera case Waterproof

Description

The 6800 offers extra space thanks to its height. The case is equipped with a telescopic handle and easily running rollers and thus can be transported quickly and easily. In addition, 3 handles offer a special handiness. The outdoor.cases by the suitcase specialist B&W International GmbH were developed for the toughest outdoor use and tested under extreme conditions. Designed for a temperature range from -30°C to +80°C, they are stackable and 100% waterproof according to IP67 certification, dust-proof, break-proof and indestructible.

This text is machine translated.

Features

  • The weight of the case is approx. 11.7 kg and offers a volume of 70.9 l.
  • The rubberized grip enables a secure hold while carrying
  • With a name plate on the front side, the case can be easily personalized
  • The automatic pressure compensation valve on the front allows the case to be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress
  • The specially developed snap locks provide for a firm closure and offer a simple, quick opening of the case
  • Thanks to its telescopic handle and the easy-running rollers, the case is easy to transport - even when it is fully loaded
  • The case contains a removable insert made of washable fabric material. The individual bars can be used individually by means of hook and loop.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 539.79€ 453.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)