• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International outdoor.cases Typ 5500 Camera case Waterproof

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Camera case

Factory colour

Yellow

Material

Polypropylene

Weight

5.65 kg

Compartments

Fixed

Features

Waterproof

Version

Handheld

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914270 B & W International outdoor.cases Typ 5500 Camera case Waterproof

Description

Type 5500 is twice as high as the type 5000 and thus offers a lot of storage space. 3 handles provide a special handiness with this case. The outdoor.cases by the suitcase specialist B&W International GmbH were developed for the toughest outdoor use and tested under extreme conditions. Designed for a temperature range from -30°C to +80°C, they are stackable and 100% waterproof according to IP67 certification, dust-proof, break-proof and indestructible.

This text is machine translated.

Features

  • The weight of the case is approximately 5.65 kg and offers a volume of 37.9 l.
  • The rubberized grip enables a secure hold while carrying
  • With a name plate on the front side, the case can be easily personalized
  • The automatic pressure compensation valve on the front allows the case to be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress
  • The specially developed snap locks provide for a firm closure and offer a simple, quick opening of the case
  • The case contains a removable insert made of washable fabric material. The individual bars can be used individually by means of hook and loop.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)