

Pushbutton
Eltako
(W x H x D) 80 x 80 x 15 mm
29 V DC
Surface-mount
0.2 W
Wireless
4
30 m
80 mm
80 mm
15 mm
Not required, optional for remote access
n.rel.
2-lead
Surface mounted (plaster)
White
TRUE
Untreated
Radio frequency (RF)
4
30 m
FALSE
TRUE
TRUE
TRUE
FALSE
Thermoplastic
Plastic
FALSE
TRUE
9016
FALSE
Glossy
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2637550 B4T55E-wg Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m
User & Safety Instructions 2637550 B4T55E-wg Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m