• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS RF05 RF05 Travel motor oil bottle (L x W x H) 55 x 55 x 120 mm 250 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Travel oil bottle 250 ml

  • Space-saving storage of oil
  • ideal for holiday trips
  • Rotating locking cap

Technical specifications

Dim

(L x W x H) 55 x 55 x 120 mm

Product type

Travel motor oil bottle

Factory colour

White

Content

1 pc(s)

Width

55 mm

Height

120 mm

Length

55 mm

Volume

250 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361260 BAAS RF05 RF05 Travel motor oil bottle (L x W x H) 55 x 55 x 120 mm 250 ml

Description

Small oil tank ideal for filling your own oil type for your holiday trip.

This text is machine translated.

Features

  • Angular container with rotating lock cover

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.28€ 10.78*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)