• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 333001 19 inch Server rack cabinet power strip 1 U PG socket Grey

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bachmann 48.3 cm (19 inch table socket Classic Line 333.001), 8-way without switch 1.75 m

  • 8 x protective contact sockets

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

8

Voltage (max.)

230 V AC

Cable length

2.00 m

Content

1 pc(s)

Factory colour

Grey

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

0.856

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467619 Bachmann 333001 19 inch Server rack cabinet power strip 1 U PG socket Grey

Description

19" SOCKET STRIP ALUMINUM 1,5HE 8 protective contact sockets 35°, WHITE, length: 440 mm. End pieces riveted and not to open. 2.0M HO5VV-F 3G 1.50 mm² white with protection contact angle plug. incl. mounting bracket

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)