• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 333004 19 inch 1 U PG socket White

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip 7-way Bachmann 333.004

  • 7x protective contact plug eyelets

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

7

Dim

(L x W x H) 400 cm x 100 mm x 100 mm

Cable length

2.00 m

Content

1 pc(s)

Factory colour

White

Width

100 mm

Height

100 mm

Depth

400 mm

Length

400 cm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467620 Bachmann 333004 19 inch 1 U PG socket White

Description

The bachmann 19" 1HE ALU Power Distribution Unit (PDU) is a professional socket strip with a torsionally rigid aluminum profile (44 mm). The strip is equipped with 7 protective contact angle sockets with double contact protection system (35°) and built-in surge protection.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)