• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 336.065 Power strip (+ switch) Aluminium , Black None

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

w/o cable

Used at

Indoors

Mounting type

Structure

Table

Material

Plastic

Aluminium

Plug type

None

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Aluminium

Black

Length

220 mm

Width

52 mm

Height

40 mm

Documents & Downloads

Datasheet

Datasheet 1839048 Bachmann 336.065 Power strip (+ switch) Aluminium , Black None

Conformity certificate

Conformity certificate 1839048 Bachmann 336.065 Power strip (+ switch) Aluminium , Black None

Description

Bachmann 336.065. Nominal power output: 0.03 A Product Color: black, silver. Width: 220 mm, Depth: 52 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.