• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 336.088 Power strip (w/o switch) Aluminium , Red FR connector

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (w/o switch)

Light bulb features

Child safety

w/o cable

Outlets

4

Used at

Indoors

Mounting type

Structure

Table

Material

Plastic

Aluminium

Plug type

FR connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Aluminium

Red

Length

262 mm

Width

52 mm

Height

40 mm

Documents & Downloads

Datasheet

Datasheet 1839052 Bachmann 336.088 Power strip (w/o switch) Aluminium , Red FR connector

User & Safety Instructions

User & Safety Instructions 1839052 Bachmann 336.088 Power strip (w/o switch) Aluminium , Red FR connector

Description

Socket Strip Step Aluminum 4 xUTE doses it with

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.