• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 336.067 Power strip (w/o switch) Aluminium , Red Wieland connector

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With VGA
Product type

Power strip (w/o switch)

Light bulb features

w/o cable

Child safety

Outlets

3

Used at

Indoors

Mounting type

Structure

Table

Material

Plastic

Aluminium

Plug type

Wieland connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Aluminium

Red

Length

220 mm

Width

52 mm

Height

40 mm

Documents & Downloads

Datasheet

Datasheet 1839049 Bachmann 336.067 Power strip (w/o switch) Aluminium , Red Wieland connector

Description

Bachmann STEP aluminum. Support of positioning: interior, Number AC connections: 3 AC outputs, product color: black, gray, red

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.