• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 910.182 Safety plug 250 V Black IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Other
  • Material: Plastic
  • Material quality: Thermoplastic
  • Protection class (IP) IP20
  • With straight plug
  • Connection technology: Screw terminal
  • Colour, black
  • Number of poles: 3
  • Nominal voltage: 250 V
  • Nominal current 10 A
  • For "difficult conditions" (according to VDE): No.
Product type

Safety plug

Nominal voltage

250 V

Load (max.)

10 A

Factory colour

Black

IP20

Type

others

Dim

(W x H x D) 40 x 40 x 92 mm

Width

40 mm

Height

40 mm

Length

0 m

For mains outlet

I

Mains plug type (on device)

I

Depth

92 mm

Cable length

0 m

Connection

Screw terminal

Material (details)

Plastic

Number of pins

3

Operating voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3158722 Bachmann 910.182 Safety plug 250 V Black IP20

User & Safety Instructions

User & Safety Instructions 3158722 Bachmann 910.182 Safety plug 250 V Black IP20

Description

Safety contact - Australia plug 10A/250V with insulated pins and sleeve, black

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)