• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 910.275 Mains plug (Switzerland) Thermoplastic 250 V White IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Other
  • Material: Plastic
  • Material quality: Thermoplastic
  • Protection class (IP) IP20
  • With straight plug
  • Connection technology: Screw terminal
  • Colour: white
  • Nominal voltage: 250 V
  • Nominal current 10 A
  • For "difficult conditions" (according to VDE): No.
Product type

Mains plug (Switzerland)

Nominal voltage

250 V

Load (max.)

10 A

Material

Thermoplastic

Factory colour

White

IP20

Type

others

Dim

(W x H x D) 36 x 22 x 55 mm

Width

36 mm

Height

22 mm

Length

0 m

For mains outlet

J

Mains plug type (on device)

T

Depth

55 mm

Cable design

Round

Cable length

0 m

Version

Cable

Cable use

C13/C14 appliances

Connection

Screw terminal

Material (details)

Plastic

Operating voltage

250 V

Weight

0.02

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3135079 Bachmann 910.275 Mains plug (Switzerland) Thermoplastic 250 V White IP20

User & Safety Instructions

User & Safety Instructions 3135079 Bachmann 910.275 Mains plug (Switzerland) Thermoplastic 250 V White IP20

Description

Protective contact - Swiss plug CH 10A / 250V white thermoplastic - with earth contact and strain relief. - For cables up to 3G1,00 mm²

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)