

CEE 7/16 safety plug
angled
250 V
16 A
Black
EARTHING CONTACT
(W x H x D) 44 x 44 x 52 mm
44 mm
44 mm
0 m
F
52 mm
0 m
Screw terminal
Plastic
2
250 V
yes
Datasheet 3135073 Bachmann 911.170 CEE 7/16 safety plug 250 V Black
User & Safety Instructions 3135073 Bachmann 911.170 CEE 7/16 safety plug 250 V Black