• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 911.172 Safety plug Plastic 250 V Black IP20

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.59 / piece)
€ 2.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety plug

Connector version

angled

Nominal voltage

250 V

Load (max.)

16 A

Material

Plastic

Factory colour

Black

IP20

Type

Connector

Dim

(Ø x H) 36.5 mm x 43 mm

Height

43 mm

(Ø)

36.5 mm

Weight

0.03

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838602 Bachmann 911.172 Safety plug Plastic 250 V Black IP20

User & Safety Instructions

User & Safety Instructions 1838602 Bachmann 911.172 Safety plug Plastic 250 V Black IP20

Description

Bachmann 911.172

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?