• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 911.271 Safety plug Plastic + switch 250 V White IP20

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety plug

Features

+ switch

Connector version

angled

Nominal voltage

250 V

Load (max.)

16 A

Material

Plastic

Factory colour

White

IP20

Type

Connector

Cable length

0 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838701 Bachmann 911.271 Safety plug Plastic + switch 250 V White IP20

User & Safety Instructions

User & Safety Instructions 1838701 Bachmann 911.271 Safety plug Plastic + switch 250 V White IP20

Description

Bachmann 911.271. Current (maximum): 16 A

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)