• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 919.178 Safety plug Solid rubber 250 V Black IP44

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety plug

Connector version

angled

Nominal voltage

250 V

Load (max.)

16 A

Material

Solid rubber

Factory colour

Black

IP44

Type

Connector

Dim

(Ø x H) 42 mm x 72 mm

Height

72 mm

(Ø)

42 mm

Cable design

Round

Cable length

0 m

Version

Cable

Cable use

C13/C14 appliances

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838889 Bachmann 919.178 Safety plug Solid rubber 250 V Black IP44

User & Safety Instructions

User & Safety Instructions 1838889 Bachmann 919.178 Safety plug Solid rubber 250 V Black IP44

Description

Bachmann 919.178. Current (maximum): 16 A

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)