• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 910.170 Safety plug Plastic 250 V Black IP20

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety plug

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Material

Plastic

Factory colour

Black

IP20

Type

Connector

Dim

(Ø x H) 32 mm x 43 mm

Height

43 mm

(Ø)

32 mm

Cable design

Round

Cable length

0 m

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838594 Bachmann 910.170 Safety plug Plastic 250 V Black IP20

User & Safety Instructions

User & Safety Instructions 1838594 Bachmann 910.170 Safety plug Plastic 250 V Black IP20

Description

Bachmann 910.170

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)