• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 912.270 Safety mains socket Plastic 230 V White IP20

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety mains socket

Connector version

straight

Nominal voltage

230 V

Load (max.)

16 A

Material

Plastic

Factory colour

White

IP20

Type

Socket

Height

70 mm

Length

45 mm

Screen size diagonal (inches)

24 inch

Connection type

PG connector

Outlets

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838705 Bachmann 912.270 Safety mains socket Plastic 230 V White IP20

Description

Bachmann 912.270. Current (maximum): 16 A

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)