• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 913.175 Safety mains socket Rubber, Silicone 250 V Black IP20

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety mains socket

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Material

Rubber

Silicone

Factory colour

Black

IP20

Type

Socket

Dim

(Ø x H) 50.5 mm x 113 mm

Height

113 mm

(Ø)

50.5 mm

Cable design

Round

Cable length

0 m

Version

Cable

Cable use

C13/C14 appliances

Weight

0.16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838609 Bachmann 913.175 Safety mains socket Rubber, Silicone 250 V Black IP20

User & Safety Instructions

User & Safety Instructions 1838609 Bachmann 913.175 Safety mains socket Rubber, Silicone 250 V Black IP20

Description

Bachmann 913.175

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)