• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 917.157 3.5 mm audio jack Socket, straight Stereo Black 1 pc(s)

1/2
Image similar
Product type
3.5 mm audio jack
Connector type
Socket, straight
Connection
Socket
Type
Plug || socket
Factory colour
Black
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bachmann 1x 3.5mm 3.5mm 3.5mm black cable interface/adapter

  • 3.5 mm audio jack
  • Socket, straight

Technical specifications

  • Mini jack 3.5 mm
Type

Plug || socket

Product type

3.5 mm audio jack

Connector type

Socket, straight

Factory colour

Black

Connection

Socket

Material (details)

PVC

Manufacturer part #

917.157

Type

917.157

Audio channels

Stereo

Outside Ø

3.5 mm

Content

1 pc(s)

Cable length

0.2 m

Width

16.8 mm

Height

19.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839883 Bachmann 917.157 3.5 mm audio jack Socket, straight Stereo Black 1 pc(s)

Description

Bachmann 1 x 3.5mm. Track 1: 3.5mm, connection 2: 3.5mm. Cable length: 0.1 m, product color: black

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)