• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 933.001 Safety plug Plastic 250 V Black IP20

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Safety plug

Connector version

angled

Nominal voltage

250 V

Load (max.)

16 A

Material

Plastic

Factory colour

Black

IP20

Type

Connector

Dim

(L x W x H) 44 x 9.9 x 114 mm

Width

9.9 mm

Height

114 mm

Length

44 mm

Connection type

PG connector

Number of pins

2

Contact material

CuZn

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839893 Bachmann 933.001 Safety plug Plastic 250 V Black IP20

Description

Bachmann 933.001

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)