• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0017344 Safety plug Rubber Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid-rubber earthing contact plug 16A/250V

  • • Modern design with optimized grip area and anti-kink protection
  • • Robust rubber housing (TPE), rubber contact carrier (TPE)
  • • Internal strain-relief clamp
  • • Cables up to 2.5 mm²

Technical specifications

Product type

Safety plug

Material

Rubber

Factory colour

Black

For mains outlet

F

Mains plug type (on device)

F

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757353 Bachmann BM0017344 Safety plug Rubber Black

Datasheet 3757353 Bachmann BM0017344 Safety plug Rubber Black

User & Safety Instructions

User & Safety Instructions 3757353 Bachmann BM0017344 Safety plug Rubber Black

User & Safety Instructions 3757353 Bachmann BM0017344 Safety plug Rubber Black

Description

CEE7/7 solid rubber earthing contact plug

This text is machine translated.

Features

  • IP54

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)