• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann BM0017347 Safety plug PA6 Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Professional earthing contact plug, rubberized 16 A / 250 V~

  • • Modern and robust design without housing screw (quick-release fastener)
  • • Rubberised surface for optimal feel and grip
  • • Material: PA6 2k rubber-coated
  • • External strain relief
  • • Cables up to 2.5 mm²

Technical specifications

Product type

Safety plug

Material

PA6

Factory colour

Black

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757358 Bachmann BM0017347 Safety plug PA6 Black

Datasheet 3757358 Bachmann BM0017347 Safety plug PA6 Black

User & Safety Instructions

User & Safety Instructions 3757358 Bachmann BM0017347 Safety plug PA6 Black

User & Safety Instructions 3757358 Bachmann BM0017347 Safety plug PA6 Black

Description

Professional earthing-contact plug CEE7/7, rubber coated

This text is machine translated.

Features

  • IP54

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)