• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO 223907 L21KC03 Selector button Front ring (PVC), chrome-plated Rotary switch Black 1 x 45 ° 1 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 15.99
-13 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BACO 223907 L21KC03 Selector button Front ring (PVC), chrome-plated Rotary switch Black 1 x 45 ° 1 pc(s) Piece

  • 10-year guarantee.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

  • Approval: EN-IEC 60947-5-1
Packaging type

Piece

Product type

Selector button

Switch/button features

Front ring (PVC)

chrome-plated

Lighting type

None

Operation type

Rotary switch

Factory colour

Black

Case colour

Black

Print motif

None

Connection

External contact

Functions

latch

Recess diameter

22.3 mm

Type

45 ° latching/off

IP69K

Switching angle

1 x 45 °

Height

23 mm

(Ø)

29.9 mm

Content

1 pc(s)

Dim

(Ø x H) 29.9 mm x 23 mm

Type

L21KC03

Recess diameter (details)

22.3 mm

Type

L21KC03

Connection

Contact element

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 708424 BACO 223907 L21KC03 Selector button Front ring (PVC), chrome-plated Rotary switch Black 1 x 45 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 708424 BACO 223907 L21KC03 Selector button Front ring (PVC), chrome-plated Rotary switch Black 1 x 45 ° 1 pc(s) Piece

Warranty Terms

Warranty Terms 708424 BACO 223907 L21KC03 Selector button Front ring (PVC), chrome-plated Rotary switch Black 1 x 45 ° 1 pc(s) Piece

Description

BACO, a modular system of command and message device with protection against mechanical load IK05 and various permissions. A complete unit consists of the following components:
Push-button actuator flat/super flat/rotary switches/double pressure button
adapters 1, 3 - or 5-fold
contact element, opener or normally open contact.

Scope of delivery

  • Front element with attaching nut.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48€ 15.48*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)