
Highlights & Details
Housing with 22 mm front elements
Technical specifications
- Approvals: EN-IEC 60947-5-1
- Packaging type
Piece
- Product type
Rotary switch
- Switch/button features
+ enclosure
- Lighting type
None
- Operation type
Rotary switch
- Factory colour
Black
Grey
- Button Ø
22 mm
- Print motif
0/I
- Connection
Screws
- Unlocking mechanism
Turn
- Functions
latch
- Contact type
1 maker
- Type
Rotary switch
IP66
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Switching voltage
240 V AC
- Switching current (max.)
2.5 A
- Length
74 mm
- Width
74 mm
- Height
70.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 74 x 74 x 70.9 mm
- Type
LBX12510
- Type
LBX12510
- Connection
Screw terminals
Documents & Downloads
Datasheet
Datasheet 707797 BACO 224216 LBX12510 Rotary switch + enclosure Rotary switch Black, Grey Turn 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 707797 BACO 224216 LBX12510 Rotary switch + enclosure Rotary switch Black, Grey Turn 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 59.98*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































