
Highlights & Details
BACO BA223928 L21MD03 Selector button Front ring (PVC), chrome-plated Black 2 x 45 ° 1 pc(s)
- 10-year guarantee.
Technical specifications
- Approval: EN-IEC 60947-5-1
- Product type
Selector button
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
None
- Factory colour
Black
- Print motif
None
- Connection
External contact
- Functions
momentary
- Recess diameter
22.3 mm
- Type
45 ° momentary contact/off/momentary contact
IP69K
- Switching angle
2 x 45 °
- Height
23 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 23 mm
- Type
L21MD03
- Recess diameter (details)
22.3 mm
- Type
L21MD03
- Connection
Contact element
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 701541 BACO BA223928 L21MD03 Selector button Front ring (PVC), chrome-plated Black 2 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701541 BACO BA223928 L21MD03 Selector button Front ring (PVC), chrome-plated Black 2 x 45 ° 1 pc(s)
Conformity certificate
Conformity certificate 701541 BACO BA223928 L21MD03 Selector button Front ring (PVC), chrome-plated Black 2 x 45 ° 1 pc(s)
Warranty Terms
Warranty Terms 701541 BACO BA223928 L21MD03 Selector button Front ring (PVC), chrome-plated Black 2 x 45 ° 1 pc(s)
Description
Push-button actuator flat/super flat/rotary switches/double pressure button
adapters 1, 3 - or 5-fold
contact element, opener or normally open contact.
Scope of delivery
- Front element with attaching nut.
Frequently Bought Together
(*All information is plus legal VAT)€ 31.85€ 28.85*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































