• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO BA333EAGH10 Contact, LED + fixing adapter 1 maker Green momentary 230 V 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: EN, UL, Bureau Veritas, BBJ
Product type

Contact

Switch/button features

+ fixing adapter

Connection

Screws

Functions

momentary

Contact type

1 maker

Colour

Green

Switch position

1 NO

Switching voltage

230 V

Switching current (max.)

10 A

IP20

Mounting type

Front panel fixed

Content

1 pc(s)

Dim
RoHS-compliant
Type

BA333EAGH10

Documents & Downloads

Datasheet

Datasheet 706675 BACO BA333EAGH10 Contact, LED + fixing adapter 1 maker Green momentary 230 V 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.