• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO 333ERAGL10 Contact, LED + fixing adapter 1 maker Green momentary 24 V 1 pc(s) Piece

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 20.99
-24 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: EN, UL, Bureau Veritas, BBJ
Packaging type

Piece

Product type

Contact

Switch/button features

+ fixing adapter

Connection

Pull spring

Functions

momentary

Contact type

1 maker

Colour

Green

Switch position

1 NO

Switching voltage

24 V

Switching current (max.)

10 A

IP20

Mounting type

Front panel fixed

Content

1 pc(s)

Type

333ERAGL10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409473 BACO 333ERAGL10 Contact, LED + fixing adapter 1 maker Green momentary 24 V 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)