• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO BAL21MA03A L21MA03A Black

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector button

Switch/button features

Front ring (PVC)

chrome-plated

Lighting type

None

Factory colour

Black

Print motif

None

Connection

Screws

Functions

latch

Recess diameter

22.3 mm

IP69K

Switching voltage

600 V

Switching current (max.)

10 A

Switching angle

2 x 45 °

Height

23 mm

(Ø)

29.9 mm

Content

1 pc(s)

Dim

(Ø x H) 29.9 mm x 23 mm

Type

L21MA03A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 706161 BACO BAL21MA03A L21MA03A Black

Description

Scope of delivery

  • Front element, 3-way adapter and contact element.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.78*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)