• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO LWP33 224323 Label holder Black (W x H) 30 mm x 45 mm Black 1 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Label holder

Switch/button features

Black

Factory colour

Black

Width

30 mm

Height

45 mm

Dim

(W x H) 30 mm x 45 mm

Compatible with (details)

22 mm button

Content

1 pc(s)

Type

LWP33

Documents & Downloads

Datasheet

Datasheet 629895 BACO LWP33 224323 Label holder Black (W x H) 30 mm x 45 mm Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 629895 BACO LWP33 224323 Label holder Black (W x H) 30 mm x 45 mm Black 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)