
Number
Total (€ 209.99 / piece)
€ 235.00
-11 %
€ 209.99
incl. VAT
14-day return policy included
Highlights & Details
Turbine flow sensor Vision
- For low viscosity and non-aggressive liquids
Technical specifications
- Product type
Flow meter
- Type
3012 4F16
- Min. operating voltage
2 V DC
- Max. operating voltage
5.5 V DC
- Operating voltage
2 - 5.5 V DC
- Reading range (min.)
5 l/min
- Reading range (max.)
65 l/min
- Reading range
5 - 65 l/min
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1618558 Badger Meter Flow meter 3012 4F16 56422-166-4F16 Operating voltage (range): 2 - 5.5 V DC Reading range: 5 - 65 l/min 1 p
User & Safety Instructions
User & Safety Instructions 1618558 Badger Meter Flow meter 3012 4F16 56422-166-4F16 Operating voltage (range): 2 - 5.5 V DC Reading range: 5 - 65 l/min 1 p
Information
Information 1618558 Badger Meter Flow meter 3012 4F16 56422-166-4F16 Operating voltage (range): 2 - 5.5 V DC Reading range: 5 - 65 l/min 1 p
Description
The turbine flow sensor of the Vision series is designed for the precise measurement of small quantities of liquid, whereby both the current flow rate and the total quantity can be counted. The large number of pulses results in a good resolution. The response time is very small due to the low mass of the wing-wind. There is no need for a sedation line in the pipe before the sensor inlet or after the outlet side. The simple mechanical design of the Vision Turbine Flow Sensor allows a long service life without loss of accuracy to be expected. Pressure surges cannot damage the measuring system.
The sensor is used in the flow measurement of water, VE-water, running, oils/edible oils, fuel/fuel consumption, heating oil, beverages, water solutions, etc. ideally suited for applications in washing and rinsing machines, coffee machines, laser cooling systems, solar systems, bakery machines, steam ovens in large kitchen plants, dialysis machines, cleaning of CDs, irrigation systems, etc.
This text is machine translated.
The sensor is used in the flow measurement of water, VE-water, running, oils/edible oils, fuel/fuel consumption, heating oil, beverages, water solutions, etc. ideally suited for applications in washing and rinsing machines, coffee machines, laser cooling systems, solar systems, bakery machines, steam ovens in large kitchen plants, dialysis machines, cleaning of CDs, irrigation systems, etc.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 615.00€ 508.99*
What kind of Industrial Flow Meters & Flow Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























