• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1-230-06-1-2 Round file with handle 150 X 6.0MM Cut 1 Length 150 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cut type

1

Dim

(Ø x L) 6.0 mm x 150 mm

Length

150 mm

(Ø)

6.0 mm

No. of teeth (per inch)

33

UKCA

not relevant

Description

File handle, the process has been developed in the course of the ERGO™. The filing of holes, larger grooves and concave surfaces. Form: Surface conical tapering. 4" and 6" tip, 8" and long half-pointed. Double cuts. Stroke: 1 = bastard, 2 = half plain, 3 = simple.

This text is machine translated.