• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1-230-08-1-2 200 x 8.0 mm stroke 1 round file with handle Length 200 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cut type

1

Dim

(Ø x L) 8.0 mm x 200 mm

Length

200 mm

(Ø)

8.0 mm

No. of teeth (per inch)

25

UKCA

not relevant

Description

File specification developed in the course of the ERGO™ process. For filing holes, larger hollow throat and concave surfaces. Shape: Conical surface. 4" and 6" pointed, 8" and longer half-pointed. Double-hob. Cut: 1 = Bastard, 2 = Halfpenny, 3 = plain.

This text is machine translated.