• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1950MZ-3/8 Crowfoot wrench 1-piece Spanner size (metric) 29 mm

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Spanner size

29 mm

Length

65 mm

Weight

170 g

DIN standard

DIN 3120

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887043 Bahco 1950MZ-3/8 Crowfoot wrench 1-piece Spanner size (metric) 29 mm

Description

Features

  • Opening width up to 29 mm and 1-1/8"
  • Chrome-plated and highly polished, high quality surface
  • High-power steel alloy
  • Tested according to ISO 1174 and DIN 3120
  • With lasered measuring scale in mm and inch
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)