• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1RZ-9/16 Ratcheting crowfoot wrench 1-piece Spanner size (inches) 9/16"

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench

Size

9/16"

Size

9/16"

Length

190 mm

Material properties

chrome plated

DIN standard

DIN 3113

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887052 Bahco 1RZ-9/16 Ratcheting crowfoot wrench 1-piece Spanner size (inches) 9/16"

Description

Features

  • Jaw position 15° with thin head for better accessibility
  • Ring side angled at 15°
  • Switch lever for quick change of direction
  • Larger and double sided size marking for easier identification
  • Creak function in the ring for a faster working with optimum performance
  • Available in plastic holder
  • Double hexagonal with Dynamic-Drive™ profile ensures longer service life for screws and nuts
  • Chrome plated micro-matt design with high-quality surface
  • High-power steel alloy
  • Creak function in the ring for a faster working
  • 5° back-tilt angle for working in cramped areas
  • ISO 1711-1 and DIN 3113 standards
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)