• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 2047PZ-1-2 PZ Allen key PZ 1, PZ 2 1-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

PZ

Size

PZ 1

PZ 2

Length

100 mm

Material

Polypropylene

Material properties

nickel plated

Weight

25 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887058 Bahco 2047PZ-1-2 PZ Allen key PZ 1, PZ 2 1-piece

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)