• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 2855 D Wire twister 282 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wire twister

Length

282 mm

UKCA

not relevant

Description

Browned, rust protection. High-performance steel alloy. Enables accurate vortices and saves you a considerable time in seconds. For each wire and twist length can be used. As soon as the pliers the wire holds, and can be pulled in and out. Press the rotary knob to any number of rotations. The switchable models make use of a second tool is unnecessary. Turning the patented shift housing changes the direction. The smaller design is better for work in difficult to reach areas. This tool is used for the protection of critical, vibration-sensitive points with wire. 30° angled jaws and serrated, with cutting edge. Max. Cutting capacity: wires up to Ø 1.04 mm for the execution of 2855 and 1.6 mm for the execution2855D, even for stainless steel.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)