• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 74WR-15 Torque wrench Calibrated to (ISO standards) Ratcheting, Incl. through square drive, Slipping, For bit sets

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torque wrench

Features

Ratcheting

Incl. through square drive

Slipping

For bit sets

Torque (min.)

3 Nm

Torque (max.)

15 Nm

Trigger accuracy

3 %

Length

223 mm

Weight

300 g

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2467976 Bahco 74WR-15 Torque wrench Calibrated to (ISO standards) Ratcheting, Incl. through square drive, Slipping, For bit sets

Description

Robust and precise mechanism with over 100,000 cycles within the display deviation
Quick adjustment of the desired torque by adjusting knob at the end of the handle
Including Timestrip®: Visual display as soon as recalibration is required (gradation 3, 6, 9 and 12 months)
Easy to read dual scale in Nm/in.lb
Range from 3 to 25 Nm or 27 - 220 in.lb
Can only be used for right suit
Display deviation ± 3%
Acoustic and noticeable signal when the torque is reached
Reversible ratchet head with 1/4" square drive, torque only in right suit
Marking of the middle of the handle
A blue ring is visible when the adjuster knob is unlocked
Including declaration of conformity in accordance with international standards
Tested according to DIN EN ISO 6789

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.